Part Details for MPZ-LN-10-00-P-P-FC-FC-HEP by Laser Components USA Inc
Overview of MPZ-LN-10-00-P-P-FC-FC-HEP by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPZ-LN-10-00-P-P-FC-FC-HEP
MPZ-LN-10-00-P-P-FC-FC-HEP CAD Models
MPZ-LN-10-00-P-P-FC-FC-HEP Part Data Attributes
|
MPZ-LN-10-00-P-P-FC-FC-HEP
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MPZ-LN-10-00-P-P-FC-FC-HEP
Laser Components USA Inc
Fiber Optic Modulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-20 | |
Body Breadth | 15 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 85 mm | |
Connection Type | FC/SPC CONNECTOR | |
Fiber Optic Device Type | MODULATOR | |
Fiber Type | PMF | |
Modulation Type | PM | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1625 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Return Loss-Min | -40 dB | |
Surface Mount | NO |