-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5573
|
Newark | Ferrite Bead, 10 Ohm, 1.2A, 0402 Rohs Compliant: Yes |Tdk MPZ1005AFZ100NT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4031 |
|
$0.1130 / $0.1960 | Buy Now |
DISTI #
95X9871
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 1.2A, 10 , 150M/Tape And Reel Rohs Compliant: Yes |Tdk MPZ1005AFZ100NT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172737-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9270 In Stock |
|
$0.0676 / $0.2400 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, ± 40% - Tape and Reel (Alt: MPZ1005AFZ100NT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
810-MPZ1005AFZ100NT0
|
Mouser Electronics | Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line RoHS: Compliant | 3583 |
|
$0.0660 / $0.2400 | Buy Now |
|
Future Electronics | Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0648 / $0.0683 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, ± 40% - Tape and Reel (Alt: MPZ1005AFZ100NT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, ± 40% - Tape and Reel (Alt: MPZ1005AFZ100NT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, � 40% (Alt: MPZ1005AFZ100NT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3650652
|
element14 Asia-Pacific | FERRITE BEAD, 10 OHM, 1.2A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4031 |
|
$0.0817 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1005AFZ100NT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005AFZ100NT000
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.2 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MPZ1005AFZ100NT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1005AFZ100NT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74269242261 | Ferrite Bead, 1 Function(s), 1A, 2 Pin(s), | Wurth Elektronik | MPZ1005AFZ100NT000 vs 74269242261 |
BBUP00100505331Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | MPZ1005AFZ100NT000 vs BBUP00100505331Y00 |