-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1535
|
Newark | Ferrite Chip Bead, 0402, 0.095Ohm, 1.5A Rohs Compliant: Yes |Tdk MPZ1005S121ET000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9595 |
|
$0.0950 / $0.1200 | Buy Now |
DISTI #
95X9885
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 1.5A, 120 , 95M/Tape And Reel Rohs Compliant: Yes |Tdk MPZ1005S121ET000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172747-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13242 In Stock |
|
$0.0676 / $0.2400 | Buy Now |
DISTI #
MPZ1005S121ET000
|
Avnet Americas | Ind Power 120 Ohm 25% 100MHz 1.5A 0402 Punched Paper T/R - Tape and Reel (Alt: MPZ1005S121ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0622 | Buy Now |
DISTI #
810-MPZ1005S121ET000
|
Mouser Electronics | Ferrite Beads 0402 120ohms 400mA Wide Band Power Line RoHS: Compliant | 28558 |
|
$0.0660 / $0.2200 | Buy Now |
|
Future Electronics | Ferrite Beads 0402 120ohms 400mA Wide Band Power Line RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0653 / $0.0688 | Buy Now |
DISTI #
MPZ1005S121ET000
|
TTI | Ferrite Beads 0402 120ohms 400mA Wide Band Power Line RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0660 | Buy Now |
DISTI #
MPZ1005S121ET000
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 1.5A, 0402, R: 95mΩ Min Qty: 10000 | 0 |
|
$0.0790 | RFQ |
DISTI #
MPZ1005S121ET000
|
Avnet Abacus | Ind Power 120 Ohm 25% 100MHz 1.5A 0402 Punched Paper T/R (Alt: MPZ1005S121ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1005S121ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005S121ET000
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.095 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MPZ1005S121ET000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1005S121ET000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0402K121R-10 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s) | LAIRD PLC | MPZ1005S121ET000 vs MI0402K121R-10 |
MPZ1005S121ET | Ferrite Chip | TDK Corporation | MPZ1005S121ET000 vs MPZ1005S121ET |