Part Details for MPZ1608B471ATA00 by TDK Corporation
Results Overview of MPZ1608B471ATA00 by TDK Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPZ1608B471ATA00 Information
MPZ1608B471ATA00 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MPZ1608B471ATA00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC1077
|
Newark | Ferrite Chip Beads Rohs Compliant: Yes |Tdk MPZ1608B471ATA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0260 / $0.0270 | Buy Now |
|
DISTI #
05X0442
|
Newark | Ferrite Bead, 0.15Ohm, 1A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:470Ohm, Dc Current Rating:1A, Product Range:Mpz Series, Dc Resistance Max:150Mohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608B471ATA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18698 |
|
$0.0170 / $0.0230 | Buy Now |
|
DISTI #
81AK3984
|
Newark | Ferrite Bead, 470 Ohm, 1A, 0603 Rohs Compliant: Yes |Tdk MPZ1608B471ATA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0270 | Buy Now |
|
DISTI #
MPZ1608B471ATA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, MPZ Series, 0.15 ohm, ? 25% - Tape and Reel (Alt: MPZ1608B471ATA00) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0158 / $0.0186 | Buy Now |
|
DISTI #
05X0442
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, MPZ Series, 0.15 ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 05X0442) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0290 / $0.0980 | Buy Now |
|
|
Bristol Electronics | 19548 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 16104 |
|
RFQ | |
|
DISTI #
MPZ1608B471ATA00
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 470 ohm 1 A MPZ Series 015 ohm 25 (Alt: MPZ1608B471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 32000 |
|
Buy Now | |
|
DISTI #
MPZ1608B471ATA00
|
Avnet Asia | (Alt: MPZ1608B471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
|
DISTI #
MPZ1608B471ATA00
|
Chip One Stop | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 150mOhm DCR 0603 Punched Paper T/R RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 25766 |
|
$0.0104 / $0.0504 | Buy Now |
US Tariff Estimator: MPZ1608B471ATA00 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPZ1608B471ATA00
MPZ1608B471ATA00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPZ1608B471ATA00 Part Data Attributes
|
|
MPZ1608B471ATA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608B471ATA00
TDK Corporation
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| DC Resistance-Max | 0.15 Ω | |
| Filter Type | Ferrite Chip | |
| Height | 0.8 Mm | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 470 Ohm Ω | |
| Packing Method | Tr, 7 Inch | |
| Rated Current | 1 A | |
| Width | 0.8 Mm |
Alternate Parts for MPZ1608B471ATA00
This table gives cross-reference parts and alternative options found for MPZ1608B471ATA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608B471ATA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM18KG601SN1D | Murata Manufacturing Co Ltd | $0.0390 | Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs BLM18KG601SN1D |
| MPZ1608B471ATD25 | TDK Corporation | $0.0696 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs MPZ1608B471ATD25 |
| CIC10P331NC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs CIC10P331NC |
| ACML-0603H-221-T | Abracon Corporation | Check for Price | Ferrite Bead, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs ACML-0603H-221-T |
| BLM18KG601SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MPZ1608B471ATA00 vs BLM18KG601SH1B |
| CIC10P331BC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs CIC10P331BC |
| CIC10P221AE | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs CIC10P221AE |
| BLM18PG331SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs BLM18PG331SH1B |
| CIC10P221NC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs CIC10P221NC |
| BLM18PG331SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608B471ATA00 vs BLM18PG331SN1J |
MPZ1608B471ATA00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MPZ1608B471ATA00 can be found in the TDK Corporation's recommended footprint document or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
-
Handle the MPZ1608B471ATA00 by the edges or the body, avoiding touching the terminations or the component's surface. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum allowable voltage derating for the MPZ1608B471ATA00 is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines for your application.
-
The MPZ1608B471ATA00 is rated for operation up to 125°C. However, it's essential to consider the component's temperature coefficient and the potential for thermal stress when operating in high-temperature environments.
-
Store the MPZ1608B471ATA00 in its original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the component to extreme temperatures, humidity, or physical stress.