Part Details for MPZ2012S331A by TDK Corporation
Overview of MPZ2012S331A by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ2012S331A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP 330 OHM 2.5A 0805 | 13 |
|
$0.1932 | Buy Now |
|
Quest Components | FERRITE CHIP 330 OHM 2.5A 0805 | 2760 |
|
$0.1449 / $0.4830 | Buy Now |
|
Quest Components | FERRITE CHIP 330 OHM 2.5A 0805 | 132 |
|
$0.2700 / $0.6000 | Buy Now |
DISTI #
SMC-MPZ2012S331A
|
Sensible Micro Corporation | Ferrite 0805 330 Ohm 1L RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1026 Container: Tape & Reel | 2383 |
|
$0.0400 | RFQ |
DISTI #
SMC-MPZ2012S331A
|
Sensible Micro Corporation | Ferrite Beads Multi-Layer Power 330Ohm 25% 100Mhz 2.5A 0.05Ohm Dcr 0805 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 79 |
|
$0.0400 | RFQ |
Part Details for MPZ2012S331A
MPZ2012S331A CAD Models
MPZ2012S331A Part Data Attributes:
|
MPZ2012S331A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S331A
TDK Corporation
Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for MPZ2012S331A
This table gives cross-reference parts and alternative options found for MPZ2012S331A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S331A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYH131 | Ferrite Bead | Viking Tech Corp | MPZ2012S331A vs CB05YTYH131 |
CB05YTYH151 | Ferrite Bead | Viking Tech Corp | MPZ2012S331A vs CB05YTYH151 |
CB2012PA121T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331A vs CB2012PA121T |
BBPY00160808750Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | MPZ2012S331A vs BBPY00160808750Y00 |
SHH-1M5750-401JL | Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MPZ2012S331A vs SHH-1M5750-401JL |
CB03YTYH750 | Ferrite Bead | Viking Tech Corp | MPZ2012S331A vs CB03YTYH750 |
CB2012PM121T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331A vs CB2012PM121T |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | MPZ2012S331A vs CB03YTYH101 |
MI0805M221R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MPZ2012S331A vs MI0805M221R-00 |
CB03YTYH700 | Ferrite Bead | Viking Tech Corp | MPZ2012S331A vs CB03YTYH700 |