Diodes
MQ1N4728AGE3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of MQ1N4728AGE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for MQ1N4728AGE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N4728AGE3 by Microsemi Corporation

MQ1N4728AGE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
76 mA
Want to compare parts?
  1. MQ1N4728AGE3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for MQ1N4728AGE3

This table gives cross-reference parts and alternative options found for MQ1N4728AGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4728AGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MZP4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MQ1N4728AGE3 vs MZP4728A
1N3821A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components MQ1N4728AGE3 vs 1N3821A
JANTX1N3821A-1 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MQ1N4728AGE3 vs JANTX1N3821A-1
JANTXV1N3821A-1 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MQ1N4728AGE3 vs JANTXV1N3821A-1
MX1N4728APTR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MX1N4728APTR
MX1N4728APE3TR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MX1N4728APE3TR
MQ1N4728APTR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MQ1N4728APTR
MSP1N4728APE3TR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MSP1N4728APE3TR
JANTXV1N3821A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs JANTXV1N3821A
1N3821A-T Zener Diode, Micro Commercial Components MQ1N4728AGE3 vs 1N3821A-T
Part Number Description Manufacturer Compare
1N4728ATR_NL Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 Fairchild Semiconductor Corporation MQ1N4728AGE3 vs 1N4728ATR_NL
JANTXV1N3821A 3.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MQ1N4728AGE3 vs JANTXV1N3821A
MX1N4728APTR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MX1N4728APTR
JANTXV1N3821A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs JANTXV1N3821A
MX1N4728APE3TR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MX1N4728APE3TR
MV1N4728APTR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs MV1N4728APTR
1N3821A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MQ1N4728AGE3 vs 1N3821A
JANTX1N3821A 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MQ1N4728AGE3 vs JANTX1N3821A
1N3821A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components MQ1N4728AGE3 vs 1N3821A
1N4728A-TB-LF Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MQ1N4728AGE3 vs 1N4728A-TB-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N4728AGE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N4728AGE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N4728AGE3 would you like to use for your alert(s)?
  • Please alert me when MQ1N4728AGE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N4728AGE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N4728AGE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N4728AGE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N4728AGE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N4728AGE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: