Part Details for MQ1N4740AGE3TR by Microsemi Corporation
Overview of MQ1N4740AGE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4740AGE3TR
MQ1N4740AGE3TR CAD Models
MQ1N4740AGE3TR Part Data Attributes:
|
MQ1N4740AGE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4740AGE3TR
Microsemi Corporation
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for MQ1N4740AGE3TR
This table gives cross-reference parts and alternative options found for MQ1N4740AGE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4740AGE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MQ1N4740AGE3TR vs 1N4740A |
1N4740A_AY_10001 | Zener Diode, | PanJit Semiconductor | MQ1N4740AGE3TR vs 1N4740A_AY_10001 |
MSP1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1N4740AGE3TR vs MSP1N4740APTR |
1N4740AG-TB | Zener Diode, | Won-Top Electronics Co Ltd | MQ1N4740AGE3TR vs 1N4740AG-TB |
MSP1N4740AGE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MQ1N4740AGE3TR vs MSP1N4740AGE3 |
1N4740A | Zener Diode, | Daco Semiconductor Co Ltd | MQ1N4740AGE3TR vs 1N4740A |
MX1N4740AGE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MQ1N4740AGE3TR vs MX1N4740AGE3 |
1N4740AHA0 | Zener Diode, | Taiwan Semiconductor | MQ1N4740AGE3TR vs 1N4740AHA0 |
MX1N4740AGE3TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MQ1N4740AGE3TR vs MX1N4740AGE3TR |
1N4740AG | Zener Diode, | Won-Top Electronics Co Ltd | MQ1N4740AGE3TR vs 1N4740AG |