Part Details for MQ1N4751DGE3 by Microsemi Corporation
Overview of MQ1N4751DGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4751DGE3
MQ1N4751DGE3 CAD Models
MQ1N4751DGE3 Part Data Attributes:
|
MQ1N4751DGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4751DGE3
Microsemi Corporation
Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 8.5 mA |
Alternate Parts for MQ1N4751DGE3
This table gives cross-reference parts and alternative options found for MQ1N4751DGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4751DGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N4751DPTR | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1N4751DGE3 vs MSP1N4751DPTR |
JANTXV1N3031D-1 | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MQ1N4751DGE3 vs JANTXV1N3031D-1 |
1N4751ADRL2 | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MQ1N4751DGE3 vs 1N4751ADRL2 |
MV1N4751DGE3 | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MQ1N4751DGE3 vs MV1N4751DGE3 |
1N3031DE3 | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | MQ1N4751DGE3 vs 1N3031DE3 |
1N4751ADTA | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MQ1N4751DGE3 vs 1N4751ADTA |
JAN1N3031D-1 | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | MQ1N4751DGE3 vs JAN1N3031D-1 |
MX1N4751DGTR | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MQ1N4751DGE3 vs MX1N4751DGTR |
1N4751ADTA | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MQ1N4751DGE3 vs 1N4751ADTA |
JANTXV1N3031D-1 | Zener Diode, 30V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | MQ1N4751DGE3 vs JANTXV1N3031D-1 |