Part Details for MQ1PMT4117 by Microsemi Corporation
Overview of MQ1PMT4117 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1PMT4117
MQ1PMT4117 CAD Models
MQ1PMT4117 Part Data Attributes
|
MQ1PMT4117
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1PMT4117
Microsemi Corporation
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for MQ1PMT4117
This table gives cross-reference parts and alternative options found for MQ1PMT4117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1PMT4117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4117C | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MQ1PMT4117 vs JANTX1N4117C |
JANTXV1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | MQ1PMT4117 vs JANTXV1N4117D-1 |
JANTXV1N4117C | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MQ1PMT4117 vs JANTXV1N4117C |
1N4117TRLEADFREE | Zener Diode, 25V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | MQ1PMT4117 vs 1N4117TRLEADFREE |
JANTXV1N4117D | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MQ1PMT4117 vs JANTXV1N4117D |
JANTXV1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | MQ1PMT4117 vs JANTXV1N4117D-1 |
JANTXV1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | MQ1PMT4117 vs JANTXV1N4117D-1 |
JANHCA1N4117C | Zener Diode, 25V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Defense Logistics Agency | MQ1PMT4117 vs JANHCA1N4117C |
JAN1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | MQ1PMT4117 vs JAN1N4117D-1 |
1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | MACOM | MQ1PMT4117 vs 1N4117D-1 |