Diodes
MQ2EZ27D5/TR
Microsemi Corporation
Description: Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of MQ2EZ27D5/TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

CAD Models for MQ2EZ27D5/TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ2EZ27D5/TR by Microsemi Corporation

MQ2EZ27D5/TR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
Reference Standard
MIL-19500
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
18.5 mA
Want to compare parts?
  1. MQ2EZ27D5/TR
    Microsemi Corporation
    Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MQ2EZ27D5/TR

This table gives cross-reference parts and alternative options found for MQ2EZ27D5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ2EZ27D5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2EZ27D5/TR8 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MQ2EZ27D5/TR vs 2EZ27D5/TR8
2EZ27D5-TP Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MQ2EZ27D5/TR vs 2EZ27D5-TP
MSP2EZ27D5TR Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ2EZ27D5/TR vs MSP2EZ27D5TR
2EZ27D5-T3-LF Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd MQ2EZ27D5/TR vs 2EZ27D5-T3-LF
2EZ27D5-AP-HF Zener Diode, Micro Commercial Components MQ2EZ27D5/TR vs 2EZ27D5-AP-HF
2EZ27D5-BP-HF Zener Diode, Micro Commercial Components MQ2EZ27D5/TR vs 2EZ27D5-BP-HF
2EZ27D5-TB-LF Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd MQ2EZ27D5/TR vs 2EZ27D5-TB-LF
MX2EZ27D5/TR Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ2EZ27D5/TR vs MX2EZ27D5/TR
2EZ27D5E3/TR8 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ2EZ27D5/TR vs 2EZ27D5E3/TR8
2EZ27D5E3/TR8 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MQ2EZ27D5/TR vs 2EZ27D5E3/TR8
Part Number Description Manufacturer Compare
2EZ27D5-TB Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd MQ2EZ27D5/TR vs 2EZ27D5-TB
2EZ27D5-TB-LF Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd MQ2EZ27D5/TR vs 2EZ27D5-TB-LF
2EZ27D5-T3-LF Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd MQ2EZ27D5/TR vs 2EZ27D5-T3-LF
2EZ27D5-BP-HF Zener Diode, Micro Commercial Components MQ2EZ27D5/TR vs 2EZ27D5-BP-HF
2EZ27D5/TR8 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MQ2EZ27D5/TR vs 2EZ27D5/TR8
2EZ27D5-LF Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd MQ2EZ27D5/TR vs 2EZ27D5-LF
2EZ27D5-AP-HF Zener Diode, Micro Commercial Components MQ2EZ27D5/TR vs 2EZ27D5-AP-HF
2EZ27D5E3 Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ2EZ27D5/TR vs 2EZ27D5E3
MV2EZ27D5/TR Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ2EZ27D5/TR vs MV2EZ27D5/TR
2EZ27D5E3/TR8 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MQ2EZ27D5/TR vs 2EZ27D5E3/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ2EZ27D5/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ2EZ27D5/TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ2EZ27D5/TR would you like to use for your alert(s)?
  • Please alert me when MQ2EZ27D5/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ2EZ27D5/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ2EZ27D5/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ2EZ27D5/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ2EZ27D5/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ2EZ27D5/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: