Part Details for MQ920R0L by Alpha Electronics Corporation
Overview of MQ920R0L by Alpha Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Part Details for MQ920R0L
MQ920R0L CAD Models
MQ920R0L Part Data Attributes:
|
MQ920R0L
Alpha Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ920R0L
Alpha Electronics Corporation
RESISTOR, 0.125W, 0.05%, 5ppm, 920ohm, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALPHA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | MQ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | J BEND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |