Part Details for MQF21.421-3000/04 by Corning Frequency Control Inc
Overview of MQF21.421-3000/04 by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF21.421-3000/04
MQF21.421-3000/04 CAD Models
MQF21.421-3000/04 Part Data Attributes:
|
MQF21.421-3000/04
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
MQF21.421-3000/04
Corning Frequency Control Inc
Crystal Filter, 1 Function(s), 21.421MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 31 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.421 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 10 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 25.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 14.1 mm |