Part Details for MQF70.0-3000/18 by Microsemi Corporation
Overview of MQF70.0-3000/18 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF70.0-3000/18
MQF70.0-3000/18 CAD Models
MQF70.0-3000/18 Part Data Attributes:
|
MQF70.0-3000/18
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQF70.0-3000/18
Microsemi Corporation
Crystal Filter, 1 Function(s), 70MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLES; TAPE AND REEL | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.4 mm | |
Input/Output Impedance | 600 OHM//1 | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |