Diodes
MQHSMBJ5913DE3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MQHSMBJ5913DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQHSMBJ5913DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQHSMBJ5913DE3 by Microsemi Corporation

MQHSMBJ5913DE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
113.6 mA
Want to compare parts?
  1. MQHSMBJ5913DE3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MQHSMBJ5913DE3

This table gives cross-reference parts and alternative options found for MQHSMBJ5913DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQHSMBJ5913DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MQHSMBJ5913D
MVHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MVHSMBJ5913D
MSPHSMBJ5913DTR Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MSPHSMBJ5913DTR
MXHSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MXHSMBJ5913DE3
MSPHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MSPHSMBJ5913D
MXHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MXHSMBJ5913D
MSPHSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MSPHSMBJ5913DE3
MVHSMBJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MVHSMBJ5913DE3TR
Part Number Description Manufacturer Compare
MSPSMAJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQHSMBJ5913DE3 vs MSPSMAJ5913DE3TR
MQSMAJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQHSMBJ5913DE3 vs MQSMAJ5913DE3TR
MXHSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MXHSMBJ5913DE3
MLL5913D-1 Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MLL5913D-1
MXSMBG5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQHSMBJ5913DE3 vs MXSMBG5913DE3TR
MSPSMBJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQHSMBJ5913DE3 vs MSPSMBJ5913DE3TR
MLL5913D-1E3 Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MQHSMBJ5913DE3 vs MLL5913D-1E3
MLL5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQHSMBJ5913DE3 vs MLL5913DE3
MQSMAJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQHSMBJ5913DE3 vs MQSMAJ5913DE3
MSPSMBG5913D Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQHSMBJ5913DE3 vs MSPSMBG5913D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQHSMBJ5913DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQHSMBJ5913DE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQHSMBJ5913DE3 would you like to use for your alert(s)?
  • Please alert me when MQHSMBJ5913DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQHSMBJ5913DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQHSMBJ5913DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQHSMBJ5913DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQHSMBJ5913DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQHSMBJ5913DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: