Diodes
MQSMBG5374CE3TR
Microsemi Corporation
Description: Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of MQSMBG5374CE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MQSMBG5374CE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQSMBG5374CE3TR by Microsemi Corporation

MQSMBG5374CE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 500
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
75 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MQSMBG5374CE3TR
    Microsemi Corporation
    Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MQSMBG5374CE3TR

This table gives cross-reference parts and alternative options found for MQSMBG5374CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG5374CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG5374CTR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MSPSMBG5374CTR
MVSMBG5374CE3TR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MVSMBG5374CE3TR
MVSMBG5374CTR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MVSMBG5374CTR
MVSMBG5374C Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MVSMBG5374C
MXSMBG5374CE3 Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MXSMBG5374CE3
SMBG5374CTR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs SMBG5374CTR
SMBG5374CE3 Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs SMBG5374CE3
MQSMBG5374CTR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MQSMBG5374CTR
MVSMBG5374CE3 Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MVSMBG5374CE3
SMBG5374CE3/TR13 Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MQSMBG5374CE3TR vs SMBG5374CE3/TR13
Part Number Description Manufacturer Compare
MQ1N5374C Zener Diode, 75V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MQ1N5374C
MQSMBG5374CE3 Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MQSMBG5374CE3
MVSMBG5374CE3TR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MVSMBG5374CE3TR
1N5374C/TR8 Zener Diode, 75V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs 1N5374C/TR8
MXSMBG5374CE3TR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MXSMBG5374CE3TR
MVSMBG5374CTR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MVSMBG5374CTR
1N5374CE3/TR7 Zener Diode Microsemi Corporation MQSMBG5374CE3TR vs 1N5374CE3/TR7
MQSMBG5374CTR Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MQSMBG5374CTR
MSPSMBG5374CE3 Zener Diode, 75V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5374CE3TR vs MSPSMBG5374CE3
SMBG5374C Zener Diode, 75V V(Z), 2%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MQSMBG5374CE3TR vs SMBG5374C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMBG5374CE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMBG5374CE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQSMBG5374CE3TR would you like to use for your alert(s)?
  • Please alert me when MQSMBG5374CE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMBG5374CE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMBG5374CE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMBG5374CE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMBG5374CE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMBG5374CE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: