Part Details for MQSMBJ4729A by Microsemi Corporation
Overview of MQSMBJ4729A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQSMBJ4729A
MQSMBJ4729A CAD Models
MQSMBJ4729A Part Data Attributes
|
MQSMBJ4729A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQSMBJ4729A
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 69 mA |
Alternate Parts for MQSMBJ4729A
This table gives cross-reference parts and alternative options found for MQSMBJ4729A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBJ4729A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ4729AGTR | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs SMBJ4729AGTR |
MXSMBJ4729A | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MXSMBJ4729A |
MXSMBJ4729AGE3 | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MXSMBJ4729AGE3 |
MXSMBJ4729APTR | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MXSMBJ4729APTR |
SMBJ4729AGE3TR | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs SMBJ4729AGE3TR |
MVSMBJ4729AE3 | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MVSMBJ4729AE3 |
MXSMBJ4729ATR | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MXSMBJ4729ATR |
MQSMBJ4729APE3TR | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MQSMBJ4729APE3TR |
SMBJ4729AG | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs SMBJ4729AG |
MVSMBJ4729AGE3 | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4729A vs MVSMBJ4729AGE3 |