Part Details for MR06X44R2FTL by Walsin Technology Corporation
Overview of MR06X44R2FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR06X44R2FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR06X44R2FTLTR-ND
|
DigiKey | RES 44.2 OHM 1% 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
791-MR06X44R2FTL
|
Mouser Electronics | Thick Film Resistors - SMD 44.2 Ohms 75 V 125 mW 1 % 0603 100 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for MR06X44R2FTL
MR06X44R2FTL CAD Models
MR06X44R2FTL Part Data Attributes
|
MR06X44R2FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR06X44R2FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MR06X44R2FTL
This table gives cross-reference parts and alternative options found for MR06X44R2FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR06X44R2FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0344R2FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MR06X44R2FTL vs RTT0344R2FP4 |
SR0603FR-1344R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MR06X44R2FTL vs SR0603FR-1344R2L |
CAR06F44R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MR06X44R2FTL vs CAR06F44R2CT |
CDF060344R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MR06X44R2FTL vs CDF060344R21%100PPM/KNS |
CRS0603-10W-44R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MR06X44R2FTL vs CRS0603-10W-44R2FT |
CR16-44R2-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | MR06X44R2FTL vs CR16-44R2-FL |
CRCW060344R2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MR06X44R2FTL vs CRCW060344R2FKEAC |
232270484429 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR06X44R2FTL vs 232270484429 |
RTT0344R2FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MR06X44R2FTL vs RTT0344R2FP2 |
RK73H1JRTTP44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MR06X44R2FTL vs RK73H1JRTTP44R2F |