Part Details for MR08W1654FBL by Walsin Technology Corporation
Overview of MR08W1654FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR08W1654FBL
MR08W1654FBL CAD Models
MR08W1654FBL Part Data Attributes
|
MR08W1654FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR08W1654FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 1650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MR08W1654FBL
This table gives cross-reference parts and alternative options found for MR08W1654FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR08W1654FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08W1654FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MR08W1654FBL vs MR08W1654FTL |
CR-05FPB--1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1650000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | MR08W1654FBL vs CR-05FPB--1M65 |
MR08W1654FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MR08W1654FBL vs MR08W1654FGL |
CR-05FPF--1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1650000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | MR08W1654FBL vs CR-05FPF--1M65 |
RK73H2ARTBK1654F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | MR08W1654FBL vs RK73H2ARTBK1654F |
RK73H2ARTTP1654F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08W1654FBL vs RK73H2ARTTP1654F |
CR-05FP6--1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1650000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | MR08W1654FBL vs CR-05FP6--1M65 |