Part Details for MR08X1202FGL by Walsin Technology Corporation
Overview of MR08X1202FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR08X1202FGL
MR08X1202FGL CAD Models
MR08X1202FGL Part Data Attributes:
|
MR08X1202FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR08X1202FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MR08X1202FGL
This table gives cross-reference parts and alternative options found for MR08X1202FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR08X1202FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT12K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MR08X1202FGL vs RMCS0805FT12K0-HP |
RK73H2ARTTP1202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X1202FGL vs RK73H2ARTTP1202F |
RK73H2AGBK1202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X1202FGL vs RK73H2AGBK1202F |
RMH10FT1202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MR08X1202FGL vs RMH10FT1202 |
RPC0805FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR08X1202FGL vs RPC0805FT12K0 |
RAF05K123FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MR08X1202FGL vs RAF05K123FTG |
RAF05K123FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MR08X1202FGL vs RAF05K123FTL |
AC0805FR-7W12KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MR08X1202FGL vs AC0805FR-7W12KL |
WF08P1202FTL | Fixed Resistor, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR08X1202FGL vs WF08P1202FTL |
RK73H2ALBK1202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X1202FGL vs RK73H2ALBK1202F |