Part Details for MR0A08BCMA35 by Everspin Technologies
Overview of MR0A08BCMA35 by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR0A08BCMA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1035-ND
|
DigiKey | IC RAM 1MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
696 In Stock |
|
$13.4727 / $18.4700 | Buy Now |
DISTI #
936-MR0A08BCMA35
|
Mouser Electronics | MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM RoHS: Compliant | 824 |
|
$12.9000 / $17.2200 | Buy Now |
|
Future Electronics | MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 348 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$12.6500 | Buy Now |
DISTI #
MR0A08BCMA35
|
EBV Elektronik | NVRAM MRAM Parallel 1M-Bit 3.3V 48-Pin FBGA Tray (Alt: MR0A08BCMA35) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR0A08BCMA35
MR0A08BCMA35 CAD Models
MR0A08BCMA35 Part Data Attributes
|
MR0A08BCMA35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR0A08BCMA35
Everspin Technologies
Memory Circuit, 128KX8, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MR0A08BCMA35
This table gives cross-reference parts and alternative options found for MR0A08BCMA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR0A08BCMA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR0A08BMYS35R | Memory Circuit, 128X8, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR0A08BCMA35 vs MR0A08BMYS35R |
MR0A08BMMA35 | Memory Circuit, 128X8, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 | Everspin Technologies | MR0A08BCMA35 vs MR0A08BMMA35 |
MR0A08BSO35R | Memory Circuit, 128KX8, CMOS, PDSO32, ROHS COMPLIANT, MO-119, SOIC-32 | Everspin Technologies | MR0A08BCMA35 vs MR0A08BSO35R |
MR0A08BYS35R | Memory Circuit, 128KX8, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR0A08BCMA35 vs MR0A08BYS35R |
MR0A08BMYS35 | Memory Circuit, 128X8, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR0A08BCMA35 vs MR0A08BMYS35 |
MR0A08BCYS35R | Memory Circuit, 128KX8, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR0A08BCMA35 vs MR0A08BCYS35R |