Part Details for MR0A16AMA35 by Everspin Technologies
Overview of MR0A16AMA35 by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MR0A16AMA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1019-ND
|
DigiKey | IC RAM 1MBIT PARALLEL 48FBGA Min Qty: 696 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1585 | Buy Now |
DISTI #
936-MR0A16AMA35
|
Mouser Electronics | MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM RoHS: Compliant | 0 |
|
$11.8100 / $15.7100 | Order Now |
|
Future Electronics | MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$11.3600 | Buy Now |
DISTI #
MR0A16AMA35
|
EBV Elektronik | NVRAM MRAM Parallel 1M-Bit 3.3V 48-Pin FBGA Tray (Alt: MR0A16AMA35) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR0A16AMA35
MR0A16AMA35 CAD Models
MR0A16AMA35 Part Data Attributes
|
MR0A16AMA35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR0A16AMA35
Everspin Technologies
Memory Circuit, 64KX16, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |