Part Details for MR10W7874FGL by Walsin Technology Corporation
Overview of MR10W7874FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10W7874FGL
MR10W7874FGL CAD Models
MR10W7874FGL Part Data Attributes:
|
MR10W7874FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10W7874FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10W7874FGL
This table gives cross-reference parts and alternative options found for MR10W7874FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10W7874FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP7--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | MR10W7874FGL vs CR-10FP7--7M87 |
CAR14F7874CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MR10W7874FGL vs CAR14F7874CT |
RMF13FT7874 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7870000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | MR10W7874FGL vs RMF13FT7874 |
MR10W7874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W7874FGL vs MR10W7874FQL |
RMC35-7874FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MR10W7874FGL vs RMC35-7874FTE |
CR-10FPD--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | MR10W7874FGL vs CR-10FPD--7M87 |
CR-10FP6--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | MR10W7874FGL vs CR-10FP6--7M87 |
WR10W7874FDLV | Fixed Resistor, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | MR10W7874FGL vs WR10W7874FDLV |
RMSW35-7874FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MR10W7874FGL vs RMSW35-7874FB |
MR10W7874FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W7874FGL vs MR10W7874FTL |