MR12W3R24FTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP

Overview of MR12W3R24FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for MR12W3R24FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR12W3R24FTL by Walsin Technology Corporation

MR12W3R24FTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
3.24 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,400 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MR12W3R24FTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MR12W3R24FTL

This table gives cross-reference parts and alternative options found for MR12W3R24FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W3R24FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA12F3R24TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp MR12W3R24FTL vs NRCA12F3R24TRQYF
RMNW32-3R24FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MR12W3R24FTL vs RMNW32-3R24FTP
WR12W3R24FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR12W3R24FTL vs WR12W3R24FBL
WR12W3R24FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR12W3R24FTL vs WR12W3R24FTL
RMNW32-3R24FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MR12W3R24FTL vs RMNW32-3R24FB
NRCA12F3R24TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, NIC Components Corp MR12W3R24FTL vs NRCA12F3R24TR10QYF
WR12W3R24FGLJ Fixed Resistor, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR12W3R24FTL vs WR12W3R24FGLJ
WR12W3R24FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.24ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR12W3R24FTL vs WR12W3R24FQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR12W3R24FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR12W3R24FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR12W3R24FTL would you like to use for your alert(s)?
  • Please alert me when MR12W3R24FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR12W3R24FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR12W3R24FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR12W3R24FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR12W3R24FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR12W3R24FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: