Part Details for MR12X335JBL by Walsin Technology Corporation
Overview of MR12X335JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for MR12X335JBL
MR12X335JBL CAD Models
MR12X335JBL Part Data Attributes
|
MR12X335JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12X335JBL
Walsin Technology Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR12X335JBL
This table gives cross-reference parts and alternative options found for MR12X335JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12X335JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR1206LF-335-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | MR12X335JBL vs WCR-WCR1206LF-335-J-P-LT |
MC1206P-335-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MR12X335JBL vs MC1206P-335-JT201 |
RCG12062003M35%EB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | MR12X335JBL vs RCG12062003M35%EB |
RMGW32-335JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12X335JBL vs RMGW32-335JB |
RMC32-335JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12X335JBL vs RMC32-335JTE |
CR-06JPF---3M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | MR12X335JBL vs CR-06JPF---3M3 |
RMGW32-335JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12X335JBL vs RMGW32-335JTP |
RM73B2BTE335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MR12X335JBL vs RM73B2BTE335J |
CR-06JPD---3M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | MR12X335JBL vs CR-06JPD---3M3 |
RK73B2BTTP335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MR12X335JBL vs RK73B2BTTP335J |