Part Details for MR16-12-0YW-024S by LEDtronics Inc
Overview of MR16-12-0YW-024S by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MR16-12-0YW-024S
MR16-12-0YW-024S CAD Models
MR16-12-0YW-024S Part Data Attributes
|
MR16-12-0YW-024S
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR16-12-0YW-024S
LEDtronics Inc
Dual Color LED Display Cluster, Yellow White, 49.5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW WHITE | |
Luminous Intensity-Nom | 3000.0/6000.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 30 deg |