Part Details for MR16-18-0YW-028S by LEDtronics Inc
Overview of MR16-18-0YW-028S by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MR16-18-0YW-028S
MR16-18-0YW-028S CAD Models
MR16-18-0YW-028S Part Data Attributes:
|
MR16-18-0YW-028S
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR16-18-0YW-028S
LEDtronics Inc
Dual Color LED Display Cluster, Yellow White, 49.5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW WHITE | |
Display Height | 49.5 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | DUAL COLOR LED DISPLAY CLUSTER |