Part Details for MR18X130JTL by Walsin Technology Corporation
Overview of MR18X130JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X130JTL
MR18X130JTL CAD Models
MR18X130JTL Part Data Attributes:
|
MR18X130JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X130JTL
Walsin Technology Corporation
Fixed Resistor, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR18X130JTL
This table gives cross-reference parts and alternative options found for MR18X130JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X130JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA121813R-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X130JTL vs CRA121813R-5%100PPM/KNB16 |
RMCW1218JT13R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | MR18X130JTL vs RMCW1218JT13R0 |
CRA121813R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X130JTL vs CRA121813R-5%100PPM/KNB4 |
232273560139 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X130JTL vs 232273560139 |
MR18X130JQL | Fixed Resistor, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X130JTL vs MR18X130JQL |
WK73R2JTBK130J | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | MR18X130JTL vs WK73R2JTBK130J |
RC1218JK-0713RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X130JTL vs RC1218JK-0713RP |
CLF121813R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X130JTL vs CLF121813R5%100PPM/KNS |
9C12181W13R0JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | MR18X130JTL vs 9C12181W13R0JKPF5 |
CRA121813R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X130JTL vs CRA121813R5%100PPM/KNS |