Part Details for MR18X132JQL by Walsin Technology Corporation
Overview of MR18X132JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X132JQL
MR18X132JQL CAD Models
MR18X132JQL Part Data Attributes:
|
MR18X132JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X132JQL
Walsin Technology Corporation
Fixed Resistor, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR18X132JQL
This table gives cross-reference parts and alternative options found for MR18X132JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X132JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12181K35%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X132JQL vs CLF12181K35%100PPM/KNB4 |
MR18X132JBL | Fixed Resistor, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X132JQL vs MR18X132JBL |
CLI12181K35%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X132JQL vs CLI12181K35%100PPM/KKB8 |
CRA12181K35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X132JQL vs CRA12181K35%100PPM/KNS |
WHPC1218-1K3JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 1300ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MR18X132JQL vs WHPC1218-1K3JT4 |
MR18X132JGL | Fixed Resistor, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X132JQL vs MR18X132JGL |
AF1218JK-071K3L | Fixed Resistor, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X132JQL vs AF1218JK-071K3L |
RMCW1218JT1K30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | MR18X132JQL vs RMCW1218JT1K30 |
CLI12181K35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X132JQL vs CLI12181K35%100PPM/KKS |
CRA12181K3-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X132JQL vs CRA12181K3-5%100PPM/KNB8 |