Part Details for MR18X2000FBL by Walsin Technology Corporation
Overview of MR18X2000FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X2000FBL
MR18X2000FBL CAD Models
MR18X2000FBL Part Data Attributes:
|
MR18X2000FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X2000FBL
Walsin Technology Corporation
Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR18X2000FBL
This table gives cross-reference parts and alternative options found for MR18X2000FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X2000FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1218F200RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | MR18X2000FBL vs CR1218F200RD50 |
WR181WF2000T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR18X2000FBL vs WR181WF2000T4E |
WR181WF2000T5E | Fixed Resistor, Thick Film, 1W, 200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR18X2000FBL vs WR181WF2000T5E |
WHPC1218-200RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MR18X2000FBL vs WHPC1218-200RFT4 |
MR18X2000FQL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X2000FBL vs MR18X2000FQL |
RMC-282000FK | RES,SMT,NON-SPECIFIED,200 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | MR18X2000FBL vs RMC-282000FK |
9C12181W2000FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | MR18X2000FBL vs 9C12181W2000FKPF5 |
RMCW1218FT200R | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | MR18X2000FBL vs RMCW1218FT200R |
MR18X2000FGL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X2000FBL vs MR18X2000FGL |
WHPC1218-200RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MR18X2000FBL vs WHPC1218-200RFT4 |