Part Details for MR18X6191FQL by Walsin Technology Corporation
Overview of MR18X6191FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X6191FQL
MR18X6191FQL CAD Models
MR18X6191FQL Part Data Attributes
|
MR18X6191FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X6191FQL
Walsin Technology Corporation
Fixed Resistor, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR18X6191FQL
This table gives cross-reference parts and alternative options found for MR18X6191FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X6191FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WF6191T5E | Fixed Resistor, Thick Film, 1W, 6190ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR18X6191FQL vs WR181WF6191T5E |
RMC-286191FK | RES,SMT,NON-SPECIFIED,6.19K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | MR18X6191FQL vs RMC-286191FK |
RC1218F6191 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | MR18X6191FQL vs RC1218F6191 |
CLF12186K191%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X6191FQL vs CLF12186K191%100PPM/KNS |
WR18X6191FTL | Fixed Resistor, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X6191FQL vs WR18X6191FTL |
232273526192 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X6191FQL vs 232273526192 |
CLF12186K191%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X6191FQL vs CLF12186K191%100PPM/KNB16 |
SR1218FK-076K19L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X6191FQL vs SR1218FK-076K19L |
RCA12186K19FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MR18X6191FQL vs RCA12186K19FKEK |
RC1218FK-076K19P | Fixed Resistor, Metal Glaze/thick Film, 1W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X6191FQL vs RC1218FK-076K19P |