Part Details for MR1A08AVYS35 by NXP Semiconductors
Overview of MR1A08AVYS35 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR1A08AVYS35
MR1A08AVYS35 CAD Models
MR1A08AVYS35 Part Data Attributes
|
MR1A08AVYS35
NXP Semiconductors
Buy Now
|
Compare Parts:
MR1A08AVYS35
NXP Semiconductors
SPECIALTY MEMORY CIRCUIT, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.012 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
Write Cycle Time-Max (tWC) | 0.035 ms |
Alternate Parts for MR1A08AVYS35
This table gives cross-reference parts and alternative options found for MR1A08AVYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR1A08AVYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR1A08AYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44 | NXP Semiconductors | MR1A08AVYS35 vs MR1A08AYS35 |
MR1A08ACYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44 | NXP Semiconductors | MR1A08AVYS35 vs MR1A08ACYS35 |
MR1A08ATS35C | SPECIALTY MEMORY CIRCUIT, PDSO44 | NXP Semiconductors | MR1A08AVYS35 vs MR1A08ATS35C |