Part Details for MR20X1000FQL by Walsin Technology Corporation
Overview of MR20X1000FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1000FQL
MR20X1000FQL CAD Models
MR20X1000FQL Part Data Attributes
|
MR20X1000FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1000FQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1000FQL
This table gives cross-reference parts and alternative options found for MR20X1000FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1000FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ1007F1000T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X1000FQL vs NQ1007F1000T4E |
RTT201000FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X1000FQL vs RTT201000FE2 |
9C2010121000FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X1000FQL vs 9C2010121000FKPF5 |
RK73HW2HLTEB1000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1000FQL vs RK73HW2HLTEB1000F |
RC2010F1000-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X1000FQL vs RC2010F1000-07-RG70 |
CR50TR101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MR20X1000FQL vs CR50TR101F |
RK73HW2HTBK1000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X1000FQL vs RK73HW2HTBK1000F |
RK73HW2HRTBK1000F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1000FQL vs RK73HW2HRTBK1000F |
MR20X1000FGL | Fixed Resistor, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X1000FQL vs MR20X1000FGL |
CR-0AFL4--100R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X1000FQL vs CR-0AFL4--100R- |