Part Details for MR20X121JQL by Walsin Technology Corporation
Overview of MR20X121JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X121JQL
MR20X121JQL CAD Models
MR20X121JQL Part Data Attributes
|
MR20X121JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X121JQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X121JQL
This table gives cross-reference parts and alternative options found for MR20X121JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X121JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J121-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X121JQL vs RC2010J121-07-RG70 |
HQ1007J0121T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X121JQL vs HQ1007J0121T4E |
CR2010J20121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MR20X121JQL vs CR2010J20121G |
MC2010L6J1200SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MR20X121JQL vs MC2010L6J1200SE |
RC2010J121-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X121JQL vs RC2010J121-07-T70 |
RC2010JK-07120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X121JQL vs RC2010JK-07120R |
HQ1007J0121TEE | Fixed Resistor, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X121JQL vs HQ1007J0121TEE |
9C2010121200JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X121JQL vs 9C2010121200JKPF5 |
MR20X121JGL | Fixed Resistor, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X121JQL vs MR20X121JGL |
MR20X121JBL | Fixed Resistor, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X121JQL vs MR20X121JBL |