Part Details for MR20X1401FGL by Walsin Technology Corporation
Overview of MR20X1401FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1401FGL
MR20X1401FGL CAD Models
MR20X1401FGL Part Data Attributes
|
MR20X1401FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1401FGL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1401FGL
This table gives cross-reference parts and alternative options found for MR20X1401FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1401FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DF1401U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MR20X1401FGL vs ERJU1DF1401U |
RTT201401FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X1401FGL vs RTT201401FE4 |
RTT201401FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X1401FGL vs RTT201401FE3 |
RC2010F1401-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X1401FGL vs RC2010F1401-07-T70 |
HQ1007F1401T5E | Fixed Resistor, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1401FGL vs HQ1007F1401T5E |
WR20X1401FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X1401FGL vs WR20X1401FGL |
RMCS1/21.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X1401FGL vs RMCS1/21.4K1%R |
RMF20FE1401 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MR20X1401FGL vs RMF20FE1401 |
RTT201401FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X1401FGL vs RTT201401FE2 |
MC2010P-1401-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1401FGL vs MC2010P-1401-FT101 |