Part Details for MR20X15R8FQL by Walsin Technology Corporation
Overview of MR20X15R8FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X15R8FQL
MR20X15R8FQL CAD Models
MR20X15R8FQL Part Data Attributes
|
MR20X15R8FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X15R8FQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X15R8FQL
This table gives cross-reference parts and alternative options found for MR20X15R8FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X15R8FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/215.81%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X15R8FQL vs RMCS1/215.81%R |
RC2010F15R8-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X15R8FQL vs RC2010F15R8-07-T70 |
NMCT2010FT15R8 | RESISTOR, 0.75W, 1%, 100ppm, 15.8ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X15R8FQL vs NMCT2010FT15R8 |
MC2010-15R8-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X15R8FQL vs MC2010-15R8-FTQ |
NRC50F15R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | MR20X15R8FQL vs NRC50F15R8TRF |
BCTS002010-15R8FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MR20X15R8FQL vs BCTS002010-15R8FTE |
RK73H2HLTED15R8F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X15R8FQL vs RK73H2HLTED15R8F |
TSR2GTF15R8V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MR20X15R8FQL vs TSR2GTF15R8V |
ERJS1DF15R8U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MR20X15R8FQL vs ERJS1DF15R8U |
MC2010L6F15R8SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MR20X15R8FQL vs MC2010L6F15R8SE |