Part Details for MR20X1R0JGL by Walsin Technology Corporation
Overview of MR20X1R0JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1R0JGL
MR20X1R0JGL CAD Models
MR20X1R0JGL Part Data Attributes
|
MR20X1R0JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1R0JGL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1R0JGL
This table gives cross-reference parts and alternative options found for MR20X1R0JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1R0JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X1R0JBL | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X1R0JGL vs MR20X1R0JBL |
RK73BW2HLTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1R0JGL vs RK73BW2HLTEB1R0J |
CQ1007J010JT4E | Fixed Resistor, 0.75W, 1ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1R0JGL vs CQ1007J010JT4E |
NQ1007J010JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X1R0JGL vs NQ1007J010JT4E |
RK73BW2HRTBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1R0JGL vs RK73BW2HRTBK1R0J |
RC2010J1R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X1R0JGL vs RC2010J1R0-07-RG70 |
RK73BW2HRTTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1R0JGL vs RK73BW2HRTTEB1R0J |
MR20X1R0JQL | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X1R0JGL vs MR20X1R0JQL |
RK73B2HLTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1R0JGL vs RK73B2HLTEB1R0J |
RTT201R0JTE | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-400,400PPM TC,2010 CASE | Ralec | MR20X1R0JGL vs RTT201R0JTE |