Part Details for MR20X333JGL by Walsin Technology Corporation
Overview of MR20X333JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X333JGL
MR20X333JGL CAD Models
MR20X333JGL Part Data Attributes
|
MR20X333JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X333JGL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X333JGL
This table gives cross-reference parts and alternative options found for MR20X333JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X333JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-22333JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X333JGL vs RMC-22333JB |
MR20X333JQL | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X333JGL vs MR20X333JQL |
9C2010123302JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X333JGL vs 9C2010123302JKPF5 |
WR20X333JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X333JGL vs WR20X333JGL |
MR20X333JBL | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X333JGL vs MR20X333JBL |
MR20X333JTL | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X333JGL vs MR20X333JTL |
CR2010J20333G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MR20X333JGL vs CR2010J20333G |
BCTS002010-3302JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MR20X333JGL vs BCTS002010-3302JTE |
MC2010L6J3302SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MR20X333JGL vs MC2010L6J3302SE |
CR-0AJL4---33K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X333JGL vs CR-0AJL4---33K- |