Part Details for MR20X3R0JTL by Walsin Technology Corporation
Overview of MR20X3R0JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X3R0JTL
MR20X3R0JTL CAD Models
MR20X3R0JTL Part Data Attributes:
|
MR20X3R0JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X3R0JTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X3R0JTL
This table gives cross-reference parts and alternative options found for MR20X3R0JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X3R0JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-223R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X3R0JTL vs RMC-223R0JB |
MR20X3R0JQL | Fixed Resistor, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X3R0JTL vs MR20X3R0JQL |
RMGW50-3R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X3R0JTL vs RMGW50-3R0JB |
RK73B2HTTEB3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X3R0JTL vs RK73B2HTTEB3R0J |
RK73B2HLBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X3R0JTL vs RK73B2HLBK3R0J |
232276060308 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X3R0JTL vs 232276060308 |
RK73BW2HRTTEB3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X3R0JTL vs RK73BW2HRTTEB3R0J |
RK73B2HTTDD3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR20X3R0JTL vs RK73B2HTTDD3R0J |
RC2010J3R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X3R0JTL vs RC2010J3R0-07-RG70 |
CR-0AJLF----3R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X3R0JTL vs CR-0AJLF----3R |