Part Details for MR20X6191FGL by Walsin Technology Corporation
Overview of MR20X6191FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X6191FGL
MR20X6191FGL CAD Models
MR20X6191FGL Part Data Attributes
|
MR20X6191FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X6191FGL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X6191FGL
This table gives cross-reference parts and alternative options found for MR20X6191FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X6191FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X6191FGL vs RK73H2HTBK6191F |
MC2010-6191-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X6191FGL vs MC2010-6191-FBQ |
RK73HW2HTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X6191FGL vs RK73HW2HTBK6191F |
RC2010FK-076K19 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X6191FGL vs RC2010FK-076K19 |
MR20X6191FBL | Fixed Resistor, 0.5W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X6191FGL vs MR20X6191FBL |
RC2010F6191 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | MR20X6191FGL vs RC2010F6191 |
RMEF2010FT6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X6191FGL vs RMEF2010FT6K19 |
CR-0AFL4--6K19- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X6191FGL vs CR-0AFL4--6K19- |
RMC50K6191FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X6191FGL vs RMC50K6191FTE |
SR2010FK-076K19L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X6191FGL vs SR2010FK-076K19L |