Part Details for MR20X753JGL by Walsin Technology Corporation
Overview of MR20X753JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X753JGL
MR20X753JGL CAD Models
MR20X753JGL Part Data Attributes
|
MR20X753JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X753JGL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X753JGL
This table gives cross-reference parts and alternative options found for MR20X753JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X753JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ2010J75K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | MR20X753JGL vs CRGCQ2010J75K |
232276060753 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X753JGL vs 232276060753 |
CR2010TT100Q75K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MR20X753JGL vs CR2010TT100Q75K+-5% |
RS10K7502JCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X753JGL vs RS10K7502JCL |
RTT20753JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MR20X753JGL vs RTT20753JTE |
RMGW50K753JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X753JGL vs RMGW50K753JB |
RMEF2010JT75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X753JGL vs RMEF2010JT75K0 |
RMCS2010JT75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X753JGL vs RMCS2010JT75K0 |
CR2010T100Q75K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MR20X753JGL vs CR2010T100Q75K+-5% |
CQ1007J0753T4E | Fixed Resistor, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X753JGL vs CQ1007J0753T4E |