Part Details for MR256DL08BMA45 by Everspin Technologies
Overview of MR256DL08BMA45 by Everspin Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR256DL08BMA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1062-ND
|
DigiKey | IC RAM 256KBIT PARALLEL 48FBGA Min Qty: 696 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$6.9219 | Buy Now |
DISTI #
936-MR256DL08BMA45
|
Mouser Electronics | MRAM 256Kb, 2.7V 32K x 8 45ns Parallel MRAM RoHS: Compliant | 0 |
|
$6.5600 / $6.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 348 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$5.9500 | Buy Now |
Part Details for MR256DL08BMA45
MR256DL08BMA45 CAD Models
MR256DL08BMA45 Part Data Attributes
|
MR256DL08BMA45
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR256DL08BMA45
Everspin Technologies
Memory Circuit, 32KX8, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |