Part Details for MR25H10CDFR by Everspin Technologies
Overview of MR25H10CDFR by Everspin Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR25H10CDFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-MR25H10CDFRCT-ND
|
DigiKey | IC RAM 1MBIT SPI 40MHZ 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3867 In Stock |
|
$6.9033 / $10.2900 | Buy Now |
DISTI #
936-MR25H10CDFR
|
Mouser Electronics | MRAM 1Mb 3.3V 128Kx8 Serial MRAM RoHS: Compliant | 3829 |
|
$6.6600 / $9.9800 | Buy Now |
DISTI #
V72:2272_06206771
|
Arrow Electronics | MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 Container: Cut Strips | Americas - 41 |
|
$7.1540 / $8.3700 | Buy Now |
|
Future Electronics | MR25H10 Series 1 Mb 128 K x 8 3.3 V Serial SPI Surface Mount MRAM - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.5300 | Buy Now |
DISTI #
63365421
|
Verical | MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 41 |
|
$7.1540 | Buy Now |
DISTI #
MR25H10CDFR
|
EBV Elektronik | 1Mb 128Kx8 (Alt: MR25H10CDFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC RAM 1MBIT SPI 40MHZ 8DFN | 32000 |
|
$3.7690 / $5.6540 | Buy Now |
Part Details for MR25H10CDFR
MR25H10CDFR CAD Models
MR25H10CDFR Part Data Attributes
|
MR25H10CDFR
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR25H10CDFR
Everspin Technologies
Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | SON | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Standby Current-Max | 0.000115 A | |
Supply Current-Max | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MR25H10CDFR
This table gives cross-reference parts and alternative options found for MR25H10CDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25H10CDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25H10MDF | Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8 | Everspin Technologies | MR25H10CDFR vs MR25H10MDF |
MR25H10MDFR | Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8 | Everspin Technologies | MR25H10CDFR vs MR25H10MDFR |