Part Details for MR25X2003FTL by Walsin Technology Corporation
Overview of MR25X2003FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X2003FTL
MR25X2003FTL CAD Models
MR25X2003FTL Part Data Attributes
|
MR25X2003FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X2003FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MR25X2003FTL
This table gives cross-reference parts and alternative options found for MR25X2003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X2003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-2003-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MR25X2003FTL vs MC2512-2003-FB101W |
MC2512-2003-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X2003FTL vs MC2512-2003-FT101Q |
ASC2512-200KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MR25X2003FTL vs ASC2512-200KFT4 |
WR25X204FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X2003FTL vs WR25X204FTL |
RMS1WR-200K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MR25X2003FTL vs RMS1WR-200K-F |
SR25X2003FBL | Fixed Resistor, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X2003FTL vs SR25X2003FBL |
MC2512-2003-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X2003FTL vs MC2512-2003-FB101 |
WR25X204FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X2003FTL vs WR25X204FQL |
MR25X2003FBL | Fixed Resistor, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR25X2003FTL vs MR25X2003FBL |
MC2512-2003-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X2003FTL vs MC2512-2003-FT101 |