Part Details for MR27V1641L-XXXMP by LAPIS Semiconductor Co Ltd
Overview of MR27V1641L-XXXMP by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V1641L-XXXMP
MR27V1641L-XXXMP CAD Models
MR27V1641L-XXXMP Part Data Attributes
|
MR27V1641L-XXXMP
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V1641L-XXXMP
LAPIS Semiconductor Co Ltd
MASK ROM, 16MX1, 14ns, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 14 ns | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MR27V1641L-XXXMP
This table gives cross-reference parts and alternative options found for MR27V1641L-XXXMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V1641L-XXXMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23L1654MC-20 | MASK ROM, 2MX8, CMOS, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | MR27V1641L-XXXMP vs MX23L1654MC-20 |
M25P16-VMF6TG | 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | STMicroelectronics | MR27V1641L-XXXMP vs M25P16-VMF6TG |
MR27V1641L-XXXMPZ03D | MASK ROM, 16MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-16 | LAPIS Semiconductor Co Ltd | MR27V1641L-XXXMP vs MR27V1641L-XXXMPZ03D |
MR27V1641L-XXXMPZ03A | MASK ROM, 16MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-16 | LAPIS Semiconductor Co Ltd | MR27V1641L-XXXMP vs MR27V1641L-XXXMPZ03A |
M25P16-VMF6T | 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | STMicroelectronics | MR27V1641L-XXXMP vs M25P16-VMF6T |
M25P16-VMF6G | 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | STMicroelectronics | MR27V1641L-XXXMP vs M25P16-VMF6G |
NX25P16-VFI-G | 16MX1 FLASH 2.7V PROM, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | MR27V1641L-XXXMP vs NX25P16-VFI-G |
QB25F160S33B8 | Flash, 16MX1, PDSO16, SOIC-16 | Intel Corporation | MR27V1641L-XXXMP vs QB25F160S33B8 |
M25P16-VMF6P | Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | MR27V1641L-XXXMP vs M25P16-VMF6P |
M25P16-VMF6T | Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Numonyx Memory Solutions | MR27V1641L-XXXMP vs M25P16-VMF6T |