Part Details for MR27V1652F-XXXMA by OKI Electric Industry Co Ltd
Overview of MR27V1652F-XXXMA by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V1652F-XXXMA
MR27V1652F-XXXMA CAD Models
MR27V1652F-XXXMA Part Data Attributes
|
MR27V1652F-XXXMA
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V1652F-XXXMA
OKI Electric Industry Co Ltd
MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13 mm |
Alternate Parts for MR27V1652F-XXXMA
This table gives cross-reference parts and alternative options found for MR27V1652F-XXXMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V1652F-XXXMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N5V1000F-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3N5V1000F-GC100 |
K3N5V1000D-GC10 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3N5V1000D-GC10 |
MR53V1652J-XXMA | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | OKI Electric Industry Co Ltd | MR27V1652F-XXXMA vs MR53V1652J-XXMA |
K3P5V1000F-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3P5V1000F-GC100 |
MR27V1652F-XXXMA | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | LAPIS Semiconductor Co Ltd | MR27V1652F-XXXMA vs MR27V1652F-XXXMA |
MX23L1610MC-10 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | MR27V1652F-XXXMA vs MX23L1610MC-10 |
K3P5U1000D-GC10 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3P5U1000D-GC10 |
K3N5V1000E-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3N5V1000E-GC100 |
K3N5V1000D-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3N5V1000D-GC100 |
K3N5U1000D-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652F-XXXMA vs K3N5U1000D-GC100 |