Part Details for MR27V852E-XXXRA by OKI Electric Industry Co Ltd
Overview of MR27V852E-XXXRA by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V852E-XXXRA
MR27V852E-XXXRA CAD Models
MR27V852E-XXXRA Part Data Attributes
|
MR27V852E-XXXRA
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V852E-XXXRA
OKI Electric Industry Co Ltd
MASK ROM, 512KX16, 100ns, CMOS, PDIP42, PLASTIC, DIP-42
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 51.98 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MR27V852E-XXXRA
This table gives cross-reference parts and alternative options found for MR27V852E-XXXRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V852E-XXXRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3P4V1000D-DC10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MR27V852E-XXXRA vs K3P4V1000D-DC10 |
MR53V8002J-XXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | MR27V852E-XXXRA vs MR53V8002J-XXRA |
MR27V802D-XXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MR27V852E-XXXRA vs MR27V802D-XXRA |
MX23L8111PC-10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MR27V852E-XXXRA vs MX23L8111PC-10 |
K3P4V1000D-DC100 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MR27V852E-XXXRA vs K3P4V1000D-DC100 |
MR27V852E-XXXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | MR27V852E-XXXRA vs MR27V852E-XXXRA |
KM23V8105D-10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MR27V852E-XXXRA vs KM23V8105D-10 |
MX23L8100PC-10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MR27V852E-XXXRA vs MX23L8100PC-10 |
HY23V08200D-100 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | MR27V852E-XXXRA vs HY23V08200D-100 |
MR53V8052J-XXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | MR27V852E-XXXRA vs MR53V8052J-XXRA |