Memory
MR2A16AMA35
Everspin Technologies
Description: Memory Circuit, 256KX16, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48

Overview of MR2A16AMA35 by Everspin Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MR2A16AMA35 by Everspin Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 819-1018-ND
DigiKey IC RAM 4MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1 $21.0900
  • 10 $20.1380
$20.1380 / $21.0900 Buy Now
DISTI # 936-MR2A16AMA35
Mouser Electronics MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM RoHS: Compliant 0
  • 696 $20.1300
$20.1300 Order Now
Future Electronics MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 696 Lead time: 20 Weeks Container: Tray 0
Tray
  • 696 $19.7400
$19.7400 Buy Now
DISTI # MR2A16AMA35
EBV Elektronik NVRAM MRAM Parallel 4M-Bit 3.3V 48-Pin FBGA Tray (Alt: MR2A16AMA35) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 49 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MR2A16AMA35 by Everspin Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR2A16AMA35 by Everspin Technologies

MR2A16AMA35
Everspin Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERSPIN TECHNOLOGIES INC
Part Package Code
BGA
Package Description
LFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Everspin Technologies
Access Time-Max
35 ns
JESD-30 Code
S-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Standby Current-Max
0.028 A
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. MR2A16AMA35
    Everspin Technologies
    Memory Circuit, 256KX16, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
    VS

Related Parts for MR2A16AMA35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR2A16AMA35 by Everspin Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR2A16AMA35 by Everspin Technologies

Select Manufacturer
Which Manufacturer of MR2A16AMA35 would you like to use for your alert(s)?
  • Please alert me when MR2A16AMA35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR2A16AMA35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR2A16AMA35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR2A16AMA35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR2A16AMA35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR2A16AMA35 by Everspin Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: