Part Details for MR4003 by Broadcom Limited
Overview of MR4003 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MR4003
MR4003 CAD Models
MR4003 Part Data Attributes
|
MR4003
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MR4003
Broadcom Limited
RISC Microprocessor, 32-Bit, 70MHz, MOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 70 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 70 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MR4003
This table gives cross-reference parts and alternative options found for MR4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB80L188EC8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | MR4003 vs TSB80L188EC8 |
EZ80L92AZ050SC | IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor | Zilog Inc | MR4003 vs EZ80L92AZ050SC |
CX486SLC/E-V20-QP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, BUMPERED, QFP-100 | Cyrix Corp | MR4003 vs CX486SLC/E-V20-QP |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | MR4003 vs ADSP-21489KSWZENGA |
IDT79RV3041-25PF8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | MR4003 vs IDT79RV3041-25PF8 |
KUINTEL386SX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | MR4003 vs KUINTEL386SX33 |
SB80C188EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | MR4003 vs SB80C188EC-13 |
KDINTEL386SX33LP | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | MR4003 vs KDINTEL386SX33LP |
EZ80L92AZ050EC | IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor | Zilog Inc | MR4003 vs EZ80L92AZ050EC |
DP8344BVJG | IC 8-BIT, 20 MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor | National Semiconductor Corporation | MR4003 vs DP8344BVJG |