Part Details for MR750 by Advanced Semiconductor Inc
Overview of MR750 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR750
MR750 CAD Models
MR750 Part Data Attributes
|
MR750
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MR750
Advanced Semiconductor Inc
Rectifier Diode, 1 Element, 6A, 50V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for MR750
This table gives cross-reference parts and alternative options found for MR750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR750RL | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | MR750 vs MR750RL |
MR750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Solid State Inc | MR750 vs MR750 |
MR750 | Rectifier Diode | Shanghai Lunsure Electronic Technology Co Ltd | MR750 vs MR750 |
MR750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | MR750 vs MR750 |
MR750G | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | MR750 vs MR750G |
MR750 | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | MR750 vs MR750 |