MR751-T3-LF
Won-Top Electronics Co Ltd
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN

Overview of MR751-T3-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MR751-T3-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR751-T3-LF by Won-Top Electronics Co Ltd

MR751-T3-LF
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MR751-T3-LF
    Won-Top Electronics Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
    VS

Alternate Parts for MR751-T3-LF

This table gives cross-reference parts and alternative options found for MR751-T3-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR751-T3-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR751-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd MR751-T3-LF vs MR751-LF
GI751-E3/73 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors MR751-T3-LF vs GI751-E3/73
GI751 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, General Instrument Corp MR751-T3-LF vs GI751
MR751 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, EIC Semiconductor Inc MR751-T3-LF vs MR751
GI751/62 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors MR751-T3-LF vs GI751/62
GI751/65 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors MR751-T3-LF vs GI751/65
GI751 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P600, 2 PIN Vishay Semiconductors MR751-T3-LF vs GI751
GI751-E3/92 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors MR751-T3-LF vs GI751-E3/92
GI751-E3/56 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors MR751-T3-LF vs GI751-E3/56
Part Number Description Manufacturer Compare
6A1-BP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micro Commercial Components MR751-T3-LF vs 6A1-BP-HF
P600BAMP Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica MR751-T3-LF vs P600BAMP
P600B-E3/73 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors MR751-T3-LF vs P600B-E3/73
T6A10L-22-BL Rectifier Diode, Taitron Components Inc MR751-T3-LF vs T6A10L-22-BL
P600B-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MR751-T3-LF vs P600B-GT3
6A1H41 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Rectron Semiconductor MR751-T3-LF vs 6A1H41
GI751/62 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors MR751-T3-LF vs GI751/62
6A1-BP Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MR751-T3-LF vs 6A1-BP
6A1 Rectifier Diode, Surge Components Inc MR751-T3-LF vs 6A1
GI751/65 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors MR751-T3-LF vs GI751/65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR751-T3-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR751-T3-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MR751-T3-LF would you like to use for your alert(s)?
  • Please alert me when MR751-T3-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR751-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR751-T3-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR751-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR751-T3-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR751-T3-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: